Fluke Networks CableIQ Cable Tester Coaxial
- RS Stock No.:
- 513-6435
- Mfr. Part No.:
- CIQ-100
- Brand:
- Fluke Networks
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 513-6435
- Mfr. Part No.:
- CIQ-100
- Brand:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Equipment Type | Cable Tester | |
| Connector Type | Coaxial | |
| Model Number p | CableIQ | |
| Tone | Yes | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 20 h | |
| Dimensions | 7 x 3.5 x 1.75in | |
| Weight | 550g | |
| Display Type | LCD | |
| Height | 45mm | |
| Length | 178mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 89mm | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Equipment Type Cable Tester | ||
Connector Type Coaxial | ||
Model Number p CableIQ | ||
Tone Yes | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 20 h | ||
Dimensions 7 x 3.5 x 1.75in | ||
Weight 550g | ||
Display Type LCD | ||
Height 45mm | ||
Length 178mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Width 89mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FLUKE Network Cable Tester, Coaxial Connectors, Battery Powered - CIQ-100
Finding it hard to pin down a fault on your Ethernet cable? Root it out with this CableIQ network cable tester from FLUKE. The versatile tool is ideal for troubleshooting voice, data and coax wiring and you don't need special skills to use it thanks to its simple operation. A built-in time domain reflectometer graphically shows you the distance to a fault, making problem areas a cinch to find. As it identifies breaks and shorts by pin, it quickly guides you to a snapped wire or faulty terminated jack. This tester's also got you covered if you need to print out professional reports, as software is integrated into the design.
Features & Benefits
• Large graphical display for quick and simple diagnostics
• Easy-to-use dial interface offers convenient mode-switching
• Storage capacity of up to 250 results to keep data on hand
• Battery-operated for mobility and ease of use
• Easy-to-use dial interface offers convenient mode-switching
• Storage capacity of up to 250 results to keep data on hand
• Battery-operated for mobility and ease of use
Applications
• IT professionals
• Data and communication centres
• Electrical engineering
• Retail outlets
• Data and communication centres
• Electrical engineering
• Retail outlets
Does this network cable tester identify crosstalk?
Yes, besides its standard functions, you can also use this versatile tool for advanced troubleshooting, such as diagnosing crosstalk, noise interference and insertion loss.
