Roline Ethernet RJ45

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-0576
Mfr. Part No.:
13.01.1557-4
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Equipment Type

Ethernet

Product Type

Network Cable Tester

Connector Type

RJ45

Tone

No

Power Source

Battery

Battery Type

AAA

Display Type

LED

Height

215mm

Length

36mm

Weight

120g

Standards/Approvals

Complied IEEE802.3af standard

Width

38 mm

COO (Country of Origin):
TW
The Roline giga network tester is a highly efficient tester to quickly and reliably determine network status and display it via LED. Selectively diagnose existing network problems during installation or maintenance of LAN devices or ports. The Hobbes LANIDgiga is equipped with a port finder function this helps to identify the appropriate port on the workstation.

Checks the PoE status

Identifies the bandwidth of the port up to gigabit Ethernet

Two RJ-45 connectors

Port finder function

Weight 120 g