- RS Stock No.:
- 204-8317
- Mfr. Part No.:
- LR-G2-KIT
- Brand:
- NetAlly
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7,874.23
(exc. GST)
$8,661.65
(inc. GST)
Units | Per unit |
1 + | $7,874.23 |
- RS Stock No.:
- 204-8317
- Mfr. Part No.:
- LR-G2-KIT
- Brand:
- NetAlly
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Netscout Smart Wired Network Tester simplifies network validation and configuration of copper and fibber Ethernet networks, streamlining workflows by combining essential functions of installation and triage in a single and ruggedized unit.
Displays switch name and model
Displays switch chassis, slot and port
Displays switch chassis, slot and port
Displays duplex and speed
PoE loaded test up to 90W
G2 Li-ION battery
Displays signal strength
Displays switch chassis, slot and port
Displays switch chassis, slot and port
Displays duplex and speed
PoE loaded test up to 90W
G2 Li-ION battery
Displays signal strength
Specifications
Attribute | Value |
---|---|
Equipment Type | Network Tester |
Connector Type | RJ45 |
Tone | Yes |
Power Source | Battery |
Model Number p | EXG-200 |
Related links
- Fluke Networks Cable Tester RJ45, LinkIQ
- TREND Networks Cable Tester RJ45, LanXPLORER PRO
- Igus Positioning Table SLT-0412-A2DB1-D0A1B-AD0A0AA-200
- Startech 1 Port Mini PCI RJ45 Network Card, 10/100/1000Mbit/s
- NetAlly Survey Software for wireless LAN networks
- RS PRO Miniature Push Button Switch Panel Mount SPST 50 V dc @ 200 mA,
- Siemens SCALANCE XP-200 Series Wall Mount Ethernet Switch...
- RS PRO Cable Tie Black Nylon, Pk-200