Tektronix TTR503A USB Vector Network Analyser BNC
- RS Stock No.:
- 136-9912
- Mfr. Part No.:
- TTR503A
- Brand:
- Tektronix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9912
- Mfr. Part No.:
- TTR503A
- Brand:
- Tektronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Equipment Type | USB Vector Network Analyser | |
| Connector Type | BNC | |
| Model Number p | TTR503A | |
| Power Source | Mains | |
| Weight | 1.6kg | |
| Height | 44.5mm | |
| Length | 206.4mm | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +50°C | |
| Width | 285.8mm | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Equipment Type USB Vector Network Analyser | ||
Connector Type BNC | ||
Model Number p TTR503A | ||
Power Source Mains | ||
Weight 1.6kg | ||
Height 44.5mm | ||
Length 206.4mm | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +50°C | ||
Width 285.8mm | ||
- COO (Country of Origin):
- IL
Tektronix Network Analyser
The Tektronix network Analyser TTR500 series 2-port, 2-path VNA is our latest breakthrough -an unmatched combination of measurement performance and convenience. It offers industry-leading price and performance. With more than 122dB dynamic range and less than 0.008dB RMS trace noise, it has performance similar to expensive, conventional benchtop VNAs. This test equipment has a form factor, small enough to fit in a briefcase. It has an impressive array of technological advances that allows us to bend many of the traditional trade-offs between RF performance, size, reliability and cost. It helps in implementing advanced DSP and patented error correction techniques that dramatically improve measurement accuracy and dynamic range.
Features and Benefits
Frequency ranges between 100kHz and 6GHz
Dynamic range is greater than 122dB
Ability to trace noise of less than 0.008dBrms
Output power ranges between -50dBm and 7dBm
Complete vector network analysis capability with Tektronix VectorVu-PC software
Built-in bias tee accessible on both ports to bias active devices.
Application programming interface (API) for Microsoft Windows environment and LabVIEW driver
Robust SCPI command interface (compatible with current VNA models) to optimize code migration
Touchstone file support (import/export) for use with electronic design automation (EDA) simulation tools
Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
Integrating RF capabilities into the ASIC provides higher reliability
13watt power draw means no noisy fan
Low energy consumption
Patented DSP for dynamic range improvement
Dynamic range is greater than 122dB
Ability to trace noise of less than 0.008dBrms
Output power ranges between -50dBm and 7dBm
Complete vector network analysis capability with Tektronix VectorVu-PC software
Built-in bias tee accessible on both ports to bias active devices.
Application programming interface (API) for Microsoft Windows environment and LabVIEW driver
Robust SCPI command interface (compatible with current VNA models) to optimize code migration
Touchstone file support (import/export) for use with electronic design automation (EDA) simulation tools
Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
Integrating RF capabilities into the ASIC provides higher reliability
13watt power draw means no noisy fan
Low energy consumption
Patented DSP for dynamic range improvement
Applications
Antenna matching and tuning
RF component design and validation
Education
RF component design and validation
Education
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
