Megger AC-DC Charger for TDR2000/3 Handheld TDR
- RS Stock No.:
- 812-8935
- Mfr. Part No.:
- 1003-352
- Brand:
- Megger
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$199.18
(exc. GST)
$219.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $199.18 |
- RS Stock No.:
- 812-8935
- Mfr. Part No.:
- 1003-352
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC-DC Charger
AC-DC Charger for TDR2000/3 Cable Fault Locator.
Megger TDR Cable Fault Locator Accessory, AC-DC Charger Type, Strain Relief - 1003-352
Juice up your dual-channel troubleshooting device with this TDR cable fault locator accessory from Megger. It's a battery charger for your reflectometer that lets you ensure your tool is energised and ready for use. The unit accepts AC power from an input source and converts it to DC power for stable current transmission. You can use it with a handheld TDR fault locator (181-5018) for ease of assembly. Both ends of this charger come with connectors, so you can swiftly plug and go without the hassle of terminating the conductors.
Features & Benefits
Charges in a wide temperature range between -0°C and +40°C for use in challenging conditions
Integrated strain relief shields conductors from wear and tear
Integrated strain relief shields conductors from wear and tear
Applications
Electrical engineering
Robotics and automation
Networking equipment
HVAC systems
Robotics and automation
Networking equipment
HVAC systems
How does a TDR cable fault locator work?
It works by sending electrical current along a wire and measuring the reflection time of the signal.
How accurate is the TDR2000/3 cable fault locator?
This reflectometer has an accuracy rating of ±1% of the measurement range to reduce the risk of errors.
Specifications
Attribute | Value |
---|---|
Accessory Type | AC-DC Charger |
For Use With | TDR2000/3 Handheld TDR |
Related links
- Megger Terminal Adaptor Kit for TDR2000/3 Handheld TDR
- Megger Miniature Clip Test Lead Set for TDR1000/3P Handheld TDR
- Megger Fuse Test Lead Set for TDR1000/3P Handheld TDR
- Megger TDR2000/3 Time Domain Reflectometers, 20000m, USB Interface
- Megger TDR2000/3 EU Time Domain Reflectometers, 20000m, USB Interface
- Megger TDR2000/3P Time Domain Reflectometers, 20000m, USB Interface
- Megger AVO210 Handheld Digital Multimeter, True RMS, 10A ac Max,...
- Megger 1002-001 2 Wire Test Lead Set, For Use With MIT 300 Series