Siemens Managed 24 Port Network Switch With PoE
- RS Stock No.:
- 251-2145
- Mfr. Part No.:
- 6GK53244QG101CR2
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-2145
- Mfr. Part No.:
- 6GK53244QG101CR2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports | 24 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Managed | |
| Series | SCALANCE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports 24 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Managed | ||
Series SCALANCE | ||
- COO (Country of Origin):
- DE
The Siemens network switches are especially designed for constructing isochronous real-time industrial Ethernet networks in line, star and ring topologies at transmission rates of 10/100 Mbps and construction of redundant ring connections possible. Display of comprehensive operating mode and status information via LEDs and selection pushbuttons.
Integrated redundancy manager
