Phoenix Contact Managed 4 Port Ethernet Switch

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-2972
Mfr. Part No.:
2700694
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Switch

Number of Ports

4

Switch Type

Managed

Standards/Approvals

UL, RoHS, REACH

Height

112mm

Width

176mm

Depth

99mm

Compatible USB Cable Version

No

The Phoenix Contact FL SWITCH IRT are four-port switches for PROFINET applications, thanks to the use of ERTEC 400, the switches from the FL SWITCH IRT range support PROFINET IRT including the cut-through method, it also has SNMP support for monitoring and configuration with standard IT tools.

Degree of protection IP67

LLDP support for topology detection in the PROFINET environment

DCP protocol for IP address assignment directly from the controller