D-Link Gigabit Stackable Smart Managed Switch with 10G Uplinks, Smart 52 Port Ethernet Smart Managed Switch With PoE
- RS Stock No.:
- 202-2172
- Mfr. Part No.:
- DGS-1510-52XMP
- Brand:
- D-Link
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-2172
- Mfr. Part No.:
- DGS-1510-52XMP
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Ports | 52 | |
| PoE - Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| SFP Ports | 0 | |
| Model | Gigabit Stackable Smart Managed Switch with 10G Uplinks | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Ports 52 | ||
PoE - Power Over Ethernet Yes | ||
Switch Type Smart | ||
SFP Ports 0 | ||
Model Gigabit Stackable Smart Managed Switch with 10G Uplinks | ||
- COO (Country of Origin):
- CN
The D-Link gigabit stackable smart managed switch with 10G uplinks is the latest generation of smart managed switches with 10G SFP+ fibre ports for physical stacking or uplinks. The combination of high bandwidth connections, an industry standard CLI, and PoE options make it the ideal for small-medium enterprise environments.
Layer 2 management and security with Layer 3 capabilities
Static routing and MSTP
Static routing and MSTP
