N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$270.59

(exc. GST)

$297.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$270.59
5 +$222.70

*price indicative

RS Stock No.:
905-5756
Distrelec Article No.:
302-13-303
Mfr. Part No.:
SL-5ES-1
Brand:
N-Tron
Find similar products by selecting one or more attributes.
Select all

Brand

N-Tron

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Standards/Approvals

UL, RoHS, FCC, CE

Compatible USB Cable Version

No

RoHS Status: Exempt

Red Lion Ethernet switch


The Red Lion industrial unmanaged Ethernet switch of the SL series has 5-I/O(bidirectional) ports. It offers powerful network performance with plug and play functionality. With an endless range of port options, this unmanaged switch is set to tackle the demands of industrial data acquisition, control and Ethernet I/O applications. It has 5 inputs and 5 outputs.

Features and Benefits


Unmanaged fast Ethernet switches

Mixed copper and fibre port options

Redundant power inputs

Lightweight polycarbonate enclosure

DIN rail mounting

Operating temperature ranges between -40°C and 60°C

Bus type is RJ45

Applications


Networking

Automation

Certifications


CE