Planet WGS-810 Unmanaged 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 284-2978
- Distrelec Article No.:
- 302-62-194
- Mfr. Part No.:
- WGS-810
- Brand:
- Planet
Subtotal (1 unit)*
$262.51
(exc. GST)
$288.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.51 |
*price indicative
- RS Stock No.:
- 284-2978
- Distrelec Article No.:
- 302-62-194
- Mfr. Part No.:
- WGS-810
- Brand:
- Planet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Number of Ports | 8 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Model Number | WGS-810 | |
| Depth | 25mm | |
| Standards/Approvals | CE | |
| Width | 148mm | |
| Height | 134mm | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Number of Ports 8 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Model Number WGS-810 | ||
Depth 25mm | ||
Standards/Approvals CE | ||
Width 148mm | ||
Height 134mm | ||
The wall-mounted industrial 8-port Gigabit Ethernet Switch is designed with a compact yet rugged IP30 metal case to provide ultra networking speed. With a wide operating temperature range from -20 to 60 Degree Celsius, it offers reliable and stable performance in various environments. The innovative 'Front Access' design makes installation, cable wiring, LED monitoring, and maintenance convenient for technicians.
High-performance Store and Forward architecture ensuring efficient data transmission
Supports automatic address learning and aging for easy network expansion
Compact IP30 metal housing for installation in space-limited locations
Supports VLAN isolation in Extend mode to prevent broadcast storms
Features ESD 4KV ESD protection for secure data transmission
Offers Standard, VLAN, and Extend operational modes for versatile networking
