Brainboxes SW-514 Unmanaged 4 Port Network Switch

Subtotal (1 unit)*

$183.87

(exc. GST)

$202.26

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$183.87

*price indicative

RS Stock No.:
280-2860
Distrelec Article No.:
303-82-805
Mfr. Part No.:
SW-514
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Network Switch

Number of Ports

4

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

1000Mbps

Model Number

SW-514

Number of SFP Ports

1

Number of RJ-45 Ports

4

Width

135mm

Standards/Approvals

CE, RoHS

Height

49mm

Depth

160mm

COO (Country of Origin):
GB
The Brainboxes compact industrial 4 port Gigabit Ethernet Switch with Lifetime Warranty and Support. It gets Jumbo Frame support up to 9K frames and all Ethernet ports are Auto MDI/MDIX supporting straight through or crossover Ethernet cables and Integral DIN mount with ground. Automatic detection of data transmission speed of 10 or 100 or 1000 Mbps, all this is sealed in a non-conducting polyamide case.

Wide voltage input range

Industrial temperature range

Redundant dual power inputs

Reduces the risk of power outage

Integral DIN mount