Schneider Electric R9H9SWP92 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 276-9361
- Mfr. Part No.:
- R9H9SWP92
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$369.00
(exc. GST)
$405.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.00 |
*price indicative
- RS Stock No.:
- 276-9361
- Mfr. Part No.:
- R9H9SWP92
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Model Number | R9H9SWP92 | |
| Number of RJ-45 Ports | 9 | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3at, IEEE 802.3u, IEEE 802.3af, IEEE 802.3, CE | |
| Height | 26mm | |
| Width | 105mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Model Number R9H9SWP92 | ||
Number of RJ-45 Ports 9 | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3at, IEEE 802.3u, IEEE 802.3af, IEEE 802.3, CE | ||
Height 26mm | ||
Width 105mm | ||
Compatible USB Cable Version No | ||
RoHS Status: Exempt
The Schneider Electric PoE Ethernet switch can be used to guarantee Internet distribution at 1Gb/s in each RJ45 socket in the home. It supplies power supply to connected PoE-compatible equipment such as WiFi terminals or cameras.
Better data switching fluidity
Mercury free

