Roline 21.13.1155 Unmanaged 5 Port Switch
- RS Stock No.:
- 266-0641
- Mfr. Part No.:
- 21.13.1155-1
- Brand:
- Roline
Subtotal (1 unit)*
$365.65
(exc. GST)
$402.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $365.65 |
*price indicative
- RS Stock No.:
- 266-0641
- Mfr. Part No.:
- 21.13.1155-1
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | 21.13.1155 | |
| Standards/Approvals | IEEE 802.3, FCC Class A, CE, IEEE 802.3u | |
| Width | 40mm | |
| Height | 80mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 8 | ||
Model Number 21.13.1155 | ||
Standards/Approvals IEEE 802.3, FCC Class A, CE, IEEE 802.3u | ||
Width 40mm | ||
Height 80mm | ||
Depth 95mm | ||
The Roline Industrial fast Ethernet switch with 5 shielded 10/100 base-T copper ports. It has wide operating temperature range for temperature critical environment and supports back-pressure flow control for half-duplex operation.
Supports DIN-rail mounting
Operating temperature - 10 °C - +70 °C
Auto MDI/MDI-X crossover function
