Brainboxes Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

$122.86

(exc. GST)

$135.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$122.86

*price indicative

RS Stock No.:
209-6164
Distrelec Article No.:
303-72-659
Mfr. Part No.:
SW-015
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Height

97mm

Depth

28mm

Standards/Approvals

RoHS, CE

Width

77mm

Compatible USB Cable Version

No

The Brainbox SW series a compact design,5xRJ45 port Ethernet switch with 1000Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.

Screw terminal block

Connection LEDs on each Port

Wide input range = 5 to 30VDC

Polyamide case

IP30 rated

Temperature range = -10ºC to +60ºC/+14ºF to +140ºF