Trendnet TI-GLC80 Network 8 Port Industrial Ethernet Switch
- RS Stock No.:
- 649-681
- Mfr. Part No.:
- TI-GLC80
- Brand:
- Trendnet
Subtotal (1 unit)*
$168.57
(exc. GST)
$185.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.57 |
*price indicative
- RS Stock No.:
- 649-681
- Mfr. Part No.:
- TI-GLC80
- Brand:
- Trendnet
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
| Brand | Trendnet | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | No | |
| Switch Type | Network | |
| Model Number | TI-GLC80 | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Width | 80.5mm | |
| Depth | 39mm | |
| Height | 1mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, FCC, EN 60068-2-6, EN 60068-2-31, EN 60068-2-27, CE | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet No | ||
Switch Type Network | ||
Model Number TI-GLC80 | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Width 80.5mm | ||
Depth 39mm | ||
Height 1mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3, FCC, EN 60068-2-6, EN 60068-2-31, EN 60068-2-27, CE | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port Industrial Gigabit DIN-Rail Mini Switch represents a robust networking solution tailored for extreme environments. Designed with a hardened metal enclosure, it endures harsh conditions while providing reliable connectivity. This mini switch boasts eight gigabit ports, ensuring high-speed data transfer across devices. Its ability to function within a significant temperature range makes it ideal for diverse applications, from industrial settings to outdoor installations. Enhanced shock and vibration resistance further solidifies its place in demanding scenarios. With ease of installation afforded by DIN-Rail and wall mount options, this product is not only practical but designed for performance, making it an essential component in any industrial network architecture.
Designed to withstand extreme temperatures from -40° to 75°C
Equipped with a fanless design for silent operation
Supports Jumbo Frames for improved performance in large data transfers
Compliant with important electromagnetic and safety standards
Includes both DIN-Rail and wall mount kits for versatile installation
Features a grounding point to protect against electrical surges
Constructed with an IP30 rated metal case for enhanced durability
Provides 2kV ESD protection for added reliability