Trendnet TI-E100 Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-600
- Mfr. Part No.:
- TI-E100
- Brand:
- Trendnet
Subtotal (1 unit)*
$197.60
(exc. GST)
$217.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $197.60 |
*price indicative
- RS Stock No.:
- 649-600
- Mfr. Part No.:
- TI-E100
- Brand:
- Trendnet
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
| Brand | Trendnet | |
| Number of Ports | 2 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Network | |
| Network Speed | 2000Mbps | |
| Model Number | TI-E100 | |
| Number of RJ-45 Ports | 2 | |
| Depth | 32mm | |
| Width | 8mm | |
| Standards/Approvals | IEC EN60950-1, IEC 60068-2-27, FCC, IEC 60068-2-32, CE, IEEE 802.3af, IEC 60068-2-6, IEEE 802.3, IEEE 802.3ab, IEEE 802.3at, IEEE 802.3x, IEEE 802.3u | |
| Height | 103mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 2 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Network | ||
Network Speed 2000Mbps | ||
Model Number TI-E100 | ||
Number of RJ-45 Ports 2 | ||
Depth 32mm | ||
Width 8mm | ||
Standards/Approvals IEC EN60950-1, IEC 60068-2-27, FCC, IEC 60068-2-32, CE, IEEE 802.3af, IEC 60068-2-6, IEEE 802.3, IEEE 802.3ab, IEEE 802.3at, IEEE 802.3x, IEEE 802.3u | ||
Height 103mm | ||
The Trendnet Industrial Gigabit PoE+ Extender transforms your network capabilities by extending PoE+ connections up to 200 metres, making it ideal for remote device installations. Designed for robust environments, this extender features a durable, wall-mountable design which simplifies deployment in various settings. By harnessing auto-sensing technology, it adjusts to deliver optimal power for both PoE and PoE+ devices, ensuring efficient performance. With the flexibility to daisy-chain two extenders, you can achieve an impressive total extension of 300 metres, facilitating expansive network coverage without additional power sources. This product epitomises practicality and resilience, making it indispensable for demanding industrial applications.
Daisy-chain up to two extenders for enhanced reach
Designed for easy installation with wall-mount options
Durable casing withstands tough environmental conditions
Auto-sensing technology eliminates the guesswork in power delivery
Supports both PoE and PoE+ networks for versatile applications
LED indicators provide clear status updates at a glance