Brainboxes SW 118 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 566-521
- Mfr. Part No.:
- SW-118
- Brand:
- Brainboxes
Subtotal (1 unit)*
$246.35
(exc. GST)
$270.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.35 |
*price indicative
- RS Stock No.:
- 566-521
- Mfr. Part No.:
- SW-118
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Rack | |
| Model Number | SW 118 | |
| Height | 94.8mm | |
| Depth | 25.5mm | |
| Width | 104.2mm | |
| Standards/Approvals | WEEE, UKCA, UL62368-1, UL METL, RoHS, AEO (C-TPAT), CE, ISO14001, ISO9001, Microsoft Certified Gold Partner | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Rack | ||
Model Number SW 118 | ||
Height 94.8mm | ||
Depth 25.5mm | ||
Width 104.2mm | ||
Standards/Approvals WEEE, UKCA, UL62368-1, UL METL, RoHS, AEO (C-TPAT), CE, ISO14001, ISO9001, Microsoft Certified Gold Partner | ||
The Brainboxes Embedded Industrial 8 Port Gigabit Ethernet Switch features redundant dual power inputs ranging from +5V to +30V DC and an industrial operating temperature range of -40°C to +80°C or -40°F to +176°F.
Ready for embedded applications
Lifetime warranty and support
