StarTech.com AF221CE-POE-INJECTOR Unmanaged 2 Port Network Switch Power Over Ethernet
- RS Stock No.:
- 473-412
- Mfr. Part No.:
- AF221CE-POE-INJECTOR
- Brand:
- StarTech.com
Subtotal (1 unit)*
$255.99
(exc. GST)
$281.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.99 |
*price indicative
- RS Stock No.:
- 473-412
- Mfr. Part No.:
- AF221CE-POE-INJECTOR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Network Switch | |
| Number of Ports | 2 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | AF221CE-POE-INJECTOR | |
| Number of RJ-45 Ports | 4 | |
| Depth | 10.2cm | |
| Standards/Approvals | IEC 61000-4-2, IEEE 802.3u, IEEE 802.3i, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab | |
| Width | 1.8 in | |
| Height | 1in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Network Switch | ||
Number of Ports 2 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount Desktop | ||
Model Number AF221CE-POE-INJECTOR | ||
Number of RJ-45 Ports 4 | ||
Depth 10.2cm | ||
Standards/Approvals IEC 61000-4-2, IEEE 802.3u, IEEE 802.3i, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab | ||
Width 1.8 in | ||
Height 1in | ||
- COO (Country of Origin):
- CN
The StarTech.com 2-port multi-speed PoE+ injector serves as Power Sourcing Equipment (PSE) and enables Ethernet speeds of 10/100/1000Mbps. This mid-span inline injector can transmit network data and power up to 328ft (100m) for two Powered Devices (PD). Dual-port PoE injector supports the IEEE 802.3af and IEEE 802.3at PSE standards and delivers up to 30W output (52V/0.580A). Connect a remote PoE device to a network at a location where there is no power source, but an Ethernet cable already exists. This includes access points, IP cameras, VoIP phone systems, IPTV and access controls. The flexible design allows for either desktop or surface-mount use.
Surge protection up to 2 kilovolt
Wall mountable with front facing mounting ears and screw holes molded into the housing
Streamline deployment without additional software
Connect the PoE injector to the network switch or router and remote powered device via standard cabling
Four RJ45 ports two data input and two data output plus power
Compliant with IEEE 802.3af and IEEE 802.3at
9K jumbo frames
Dimensions 3.2 x 1 x 1.8 inch or 82 x 25 x 46 millimeter
