Molex IP20 Unmanaged Ethernet Switch Unmanaged 5 Port Industrial Ethernet Switch
- RS Stock No.:
- 311-342
- Mfr. Part No.:
- 1120361002
- Brand:
- Molex
Subtotal (1 unit)*
$285.42
(exc. GST)
$313.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $285.42 |
*price indicative
- RS Stock No.:
- 311-342
- Mfr. Part No.:
- 1120361002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | Rack | |
| Model Number | IP20 Unmanaged Ethernet Switch | |
| Width | 23.4mm | |
| Standards/Approvals | FCC, CE, UL | |
| Depth | 73.8mm | |
| Height | 109.2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount Rack | ||
Model Number IP20 Unmanaged Ethernet Switch | ||
Width 23.4mm | ||
Standards/Approvals FCC, CE, UL | ||
Depth 73.8mm | ||
Height 109.2mm | ||
The Molex IP20 unmanaged Ethernet switch with 5 ports, supporting data speeds of 10/100/1000Mb. Provides reliable and straightforward network connectivity without the need for complex configuration, ideal for industrial environments where durability and ease of use are key.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
