Exsys EX-60326 2 Port Network Switch
- RS Stock No.:
- 309-586
- Distrelec Article No.:
- 303-72-319
- Mfr. Part No.:
- EX-60326
- Brand:
- Exsys
Subtotal (1 unit)*
$208.15
(exc. GST)
$228.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.15 |
*price indicative
- RS Stock No.:
- 309-586
- Distrelec Article No.:
- 303-72-319
- Mfr. Part No.:
- EX-60326
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Switch | |
| Number of Ports | 2 | |
| Model Number | EX-60326 | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Depth | 68mm | |
| Height | 95mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Switch | ||
Number of Ports 2 | ||
Model Number EX-60326 | ||
Standards/Approvals No | ||
Width 28mm | ||
Depth 68mm | ||
Height 95mm | ||
- COO (Country of Origin):
- CN
The Exsys Gigabit Ethernet PoE+ Splitter EX-60326 splits the signal of a PoE supplier (PSE) into data and power supply and outputs both signals separately. This allows non-PoE-capable Ethernet end devices to be connected to a PoE switch or other PSE and use their power supply. It is compliant with the PoE++ standard IEEE 802.3bt and provides a voltage of 12VDC with a power of max. 36W at the terminal block for feeding the end device.
No configuration and installation required
Plug and play
LED status indicators for power supply and PoE
