Eclipse Neodymium Magnet 9kg, Length 20mm, Width 16mm
- RS Stock No.:
- 917-5623
- Mfr. Part No.:
- E744NEO
- Brand:
- Eclipse
In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 2
$34.06
(exc. GST)
$37.47
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 9 | $34.06 | $17.03 |
10 - 19 | $33.65 | $16.825 |
20 - 49 | $32.87 | $16.435 |
50 + | $31.27 | $15.635 |
*price indicative
- RS Stock No.:
- 917-5623
- Mfr. Part No.:
- E744NEO
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Neodymium Deep Pott Magnet With Internal Thread
The Eclipse galvanised neodymium deep pot magnet with an internal thread is a perfect solution for magnetic holding, lifting or antenna mounting and positioning. The magnets can be used up to 80°C.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 16mm |
Pull Force | 9kg |
Thread Size | M4 |
Attachment Type | Threaded Hole |
Length | 20mm |
Related links
- Eclipse Neodymium Magnet 15kg, Length 20mm, Width 16mm
- Eclipse Neodymium Magnet 9kg, Width 20mm
- Eclipse Neodymium Magnet 4.5kg, Length 20mm, Width 10mm
- Eclipse Neodymium Magnet 0.6kg, Length 20mm, Width 6mm
- Eclipse Neodymium Magnet 8kg, Length 20mm, Width 13.5mm
- Eclipse Neodymium Magnet 410N, Length 20mm, Width 40mm
- Eclipse Neodymium Magnet 2.5kg, Length 20mm, Width 8mm
- Eclipse Neodymium Magnet 16kg, Length 20mm, Width 22.2mm