Eclipse Neodymium Magnet 9.5kg, Length 4.5mm, Width 16mm
- RS Stock No.:
- 792-4537
- Mfr. Part No.:
- E764NEO
- Brand:
- Eclipse
In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 2)
$13.79
(exc. GST)
$15.17
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2 - 18 | $13.79 | $27.58 |
20 - 38 | $13.45 | $26.90 |
40 - 98 | $13.095 | $26.19 |
100 + | $12.65 | $25.30 |
*price indicative
- RS Stock No.:
- 792-4537
- Mfr. Part No.:
- E764NEO
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Shallow Pot Neodymium Magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Pots ideally work at temperatures upto 80°C, max. operating temperature of 100°C
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 16mm |
Pull Force | 9.5kg |
Thickness | 4.5mm |
Attachment Type | None |
Length | 4.5mm |
Related links
- Eclipse Neodymium Magnet 9.5kg, Length 20.5mm, Width 16mm
- Eclipse Neodymium Magnet 50N, Length 4.5mm, Width 16mm
- Eclipse Neodymium Magnet 95N, Length 4.5mm, Width 16mm
- Eclipse Neodymium Magnet 7.5kg, Length 4.5mm, Width 16mm
- Eclipse Neodymium Magnet 2.5kg, Length 4.5mm, Width 10mm
- Eclipse Neodymium Magnet 0.5kg, Length 4.5mm, Width 6mm
- Eclipse Neodymium Magnet 6kg, Length 4.5mm, Width 13mm
- Eclipse Neodymium Magnet 1.3kg, Length 4.5mm, Width 8mm