Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-6405
- Mfr. Part No.:
- DNS-345
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of Bays | 4 | |
| USB Ports | 1 x USB 2.0 | |
| Ethernet Ports | 2 x 10/100/1000 | |
| Dimensions | 200 x 128 x 178mm | |
| Weight | 2.7kg | |
| Width | 128mm | |
| Height | 178mm | |
| Ethernet Ports - Network Speed | 10/100/1000Mbit/s | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of Bays 4 | ||
USB Ports 1 x USB 2.0 | ||
Ethernet Ports 2 x 10/100/1000 | ||
Dimensions 200 x 128 x 178mm | ||
Weight 2.7kg | ||
Width 128mm | ||
Height 178mm | ||
Ethernet Ports - Network Speed 10/100/1000Mbit/s | ||
Length 200mm | ||
