- RS Stock No.:
- 819-4459
- Mfr. Part No.:
- 53S102-015N5
- Brand:
- Rosenberger
77 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.02
(exc. GST)
$49.52
(inc. GST)
Units | Per unit |
1 - 9 | $45.02 |
10 - 24 | $43.92 |
25 - 49 | $42.31 |
50 - 99 | $41.39 |
100 + | $40.48 |
- RS Stock No.:
- 819-4459
- Mfr. Part No.:
- 53S102-015N5
- Brand:
- Rosenberger
Related links
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Rosenberger 50Ω Solder Termination, Straight Body
- Rosenberger 50Ω Right Angle Body
- Rosenberger 50Ω Solder Termination, Right Angle Body
- Rosenberger BNC Series 50Ω Straight Body
- Rosenberger Flange Mount TNC Connector Crimp Right Angle Body
- Rosenberger 75Ω Straight Body