- RS Stock No.:
- 144-0943
- Mfr. Part No.:
- 172122
- Brand:
- Amphenol RF
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.24
(exc. GST)
$32.16
(inc. GST)
Units | Per unit |
1 - 9 | $29.24 |
10 - 19 | $28.19 |
20 - 49 | $27.14 |
50 - 99 | $26.43 |
100 + | $25.83 |
- RS Stock No.:
- 144-0943
- Mfr. Part No.:
- 172122
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Adapter, N Plug to N Plug, Straight. Features Nexcote plating ideal for low-PIM applications.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Mounting Type | Adapter |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 11GHz |
Body Plating | White Bronze |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |