Bosch GOP 250 CE Oscillating Multi-Tool, Type G - British 3-pin
- RS Stock No.:
- 778-4926
- Mfr. Part No.:
- GOP 250 CE KIT
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-4926
- Mfr. Part No.:
- GOP 250 CE KIT
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Corded/Cordless | Corded | |
| Plug Type | Type G - British 3-pin | |
| Model Number | GOP 250 CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Corded/Cordless Corded | ||
Plug Type Type G - British 3-pin | ||
Model Number GOP 250 CE | ||
- COO (Country of Origin):
- MY
GOP 250 CE Multi-cutter
This multi-use tool will saw, sand, cut, rasp, scrape, file and polish, just change the accessory.
Multi use tool for many applications
Smooth precise oscillation action
Speed selection to suit material types
240° choice of positions for mounting accessories
Slim body grip for easy handling
Smooth precise oscillation action
Speed selection to suit material types
240° choice of positions for mounting accessories
Slim body grip for easy handling
Supplied with
Sanding plate, BIM Plunge-cutting saw blade wood and metal, HCS segment saw blade wood, multi-tool adapter
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
