FEIN Cordless Oscillating Tool, Cordless
- RS Stock No.:
- 126-842
- Mfr. Part No.:
- 71293870000
- Brand:
- FEIN
Subtotal (1 unit)*
$749.60
(exc. GST)
$824.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $749.60 |
*price indicative
- RS Stock No.:
- 126-842
- Mfr. Part No.:
- 71293870000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Type | Oscillating Multitool | |
| Multitool Type | Oscillating Tool | |
| Corded/Cordless | Cordless | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Type Oscillating Multitool | ||
Multitool Type Oscillating Tool | ||
Corded/Cordless Cordless | ||
Plug Type Cordless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Battery powered oscillating multi tool is a powerful 18 accessory tool for sawing and grinding. It comes with a convenient nylon bag, an 18 V 4 Ah battery, and a charger, making it ready for use anytime and anywhere.
Anti vibration system
Electronic cell protection
