EXAR Multiprotocol Transceiver 80-Pin LQFP, SP504MCF-L
- RS Stock No.:
- 686-5737
- Mfr. Part No.:
- SP504MCF-L
- Brand:
- EXAR
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 686-5737
- Mfr. Part No.:
- SP504MCF-L
- Brand:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 7 | |
| Number of Receivers | 7 | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 80 | |
| Interface Standards | RS-232/ RS-422/ RS-485 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Length | 14mm | |
| Height | 1.45mm | |
| Dimensions | 14 x 14 x 1.45mm | |
| Width | 14mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 7 | ||
Number of Receivers 7 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 80 | ||
Interface Standards RS-232/ RS-422/ RS-485 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Length 14mm | ||
Height 1.45mm | ||
Dimensions 14 x 14 x 1.45mm | ||
Width 14mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
