DG642DJ-E3 Vishay, Video Switch IC Single SPDT, -5 → 8 V, 8-Pin PDIP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$83.30

(exc. GST)

$91.625

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$3.332
100 - 245$3.034
250 - 495$2.726
500 +$2.428

*price indicative

Packaging Options:
RS Stock No.:
814-8923P
Mfr. Part No.:
DG642DJ-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.92 x 8.26 x 3.81mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy