DG419LDQ-T1-E3 Vishay, Analogue Switch Single SPDT, 2.7 → 12 V, 8-Pin MSOP

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

$25.14

(exc. GST)

$27.66

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
Packaging Options:
RS Stock No.:
814-8876P
Mfr. Part No.:
DG419LDQ-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH