NLAS324USG ON Semiconductor, Analogue Switch Dual SPST, 2 → 5.5 V, 8-Pin US
- RS Stock No.:
- 805-3103P
- Mfr. Part No.:
- NLAS324USG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-3103P
- Mfr. Part No.:
- NLAS324USG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Dimensions | 2.4 x 2.1 x 0.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Dimensions 2.4 x 2.1 x 0.8mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
