DG723DN-T1-GE4 Vishay, Analogue Switch Dual SPST, 1.8 → 5.5 V, 8-Pin TDFN

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

$13.20

(exc. GST)

$14.525

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
Packaging Options:
RS Stock No.:
787-9119P
Mfr. Part No.:
DG723DN-T1-GE4
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TDFN

Pin Count

8

Dimensions

2.05 x 2.05 x 0.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C