onsemi NC7SZ157P6X Multiplexer Single 2:1 1.65 to 5.5 V, 6-Pin SC-70
- RS Stock No.:
- 761-3969
- Mfr. Part No.:
- NC7SZ157P6X
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 761-3969
- Mfr. Part No.:
- NC7SZ157P6X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Dimensions | 2 x 1.25 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Dimensions 2 x 1.25 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
