- RS Stock No.:
- 732-9428
- Mfr. Part No.:
- MAX333ACWP+
- Brand:
- Maxim Integrated
Available for back order.
Added
Price (ex. GST) Each
$9.24
(exc. GST)
$10.16
(inc. GST)
Units | Per unit |
1 - 9 | $9.24 |
10 - 49 | $9.14 |
50 - 99 | $9.06 |
100 - 249 | $8.96 |
250 + | $8.88 |
- RS Stock No.:
- 732-9428
- Mfr. Part No.:
- MAX333ACWP+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 20 |
Dimensions | 13 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |