Texas Instruments SN74HC253N Multiplexer Dual 4:1, 16-Pin PDIP
- RS Stock No.:
- 709-3046P
- Mfr. Part No.:
- SN74HC253N
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 100 units (supplied in a tube)*
$147.40
(exc. GST)
$162.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 - 240 | $1.474 |
| 250 - 490 | $1.382 |
| 500 + | $1.33 |
*price indicative
- RS Stock No.:
- 709-3046P
- Mfr. Part No.:
- SN74HC253N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
