Vishay DG442DY-E3 Analogue Switch, 4 CMOS Quad SPST, 16-Pin SOIC
- RS Stock No.:
- 708-5196P
- Mfr. Part No.:
- DG442DY-E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-5196P
- Mfr. Part No.:
- DG442DY-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 4 | |
| Pin Count | 16 | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Configuration | Quad SPST | |
| Package Type | SOIC | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 200Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 4 mm | |
| Length | 10mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Series | DG442 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Analogue Switch | ||
Logic Family CMOS | ||
Number of Elements per Chip 4 | ||
Pin Count 16 | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Configuration Quad SPST | ||
Package Type SOIC | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 200Ω | ||
Maximum Operating Temperature 85°C | ||
Width 4 mm | ||
Length 10mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Series DG442 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
