Vishay Analogue Switch, 4 CMOS Quad SPST, 16-Pin SOIC
- RS Stock No.:
- 708-5190P
- Mfr. Part No.:
- DG444DY-E3
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 125 units (supplied in a tube)*
$384.25
(exc. GST)
$422.625
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1,705 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 125 - 245 | $3.074 |
| 250 + | $3.022 |
*price indicative
- RS Stock No.:
- 708-5190P
- Mfr. Part No.:
- DG444DY-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS | |
| Pin Count | 16 | |
| Number of Elements per Chip | 4 | |
| Output Type | CMOS/TTL | |
| Configuration | Quad SPST | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -5V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 200Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.55mm | |
| Series | DG444 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Analogue Switch | ||
Logic Family CMOS | ||
Pin Count 16 | ||
Number of Elements per Chip 4 | ||
Output Type CMOS/TTL | ||
Configuration Quad SPST | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -5V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 200Ω | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.55mm | ||
Series DG444 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Analogue Switches (Quad), DG4xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
