onsemi NC7SB3157P6X Analogue Switch, 1 CMOS Single SPDT, Demultiplexer, Multiplexer, 6-Pin SC-70
- RS Stock No.:
- 670-9784
- Mfr. Part No.:
- NC7SB3157P6X
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-9784
- Mfr. Part No.:
- NC7SB3157P6X
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | CMOS | |
| Product Type | Analogue Switch | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Configuration | Single SPDT | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SC-70 | |
| Maximum Supply Voltage | 5.5V | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.25 mm | |
| Height | 1mm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family CMOS | ||
Product Type Analogue Switch | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Configuration Single SPDT | ||
Minimum Supply Voltage 1.65V | ||
Package Type SC-70 | ||
Maximum Supply Voltage 5.5V | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.25 mm | ||
Height 1mm | ||
Length 2mm | ||
Automotive Standard No | ||
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Related links
- onsemi Analogue Switch Multiplexer, 6-Pin SC-88
- onsemi NLASB3157DFT2G Analogue Switch Multiplexer, 6-Pin SC-88
- Texas Instruments SN74LVC1G3157DBVR Analogue Switch Multiplexer, 6-Pin SOT-23
- Texas Instruments SN74LVC1G3157DCKR Analogue Switch Multiplexer, 6-Pin SOT-323
- Texas Instruments Analogue Switch Multiplexer, 6-Pin SOT-23
- Texas Instruments Analogue Switch Multiplexer, 6-Pin SOT-323
- Renesas Electronics ISL43L210IHZ-T7A Analogue Switch 6-Pin SC-70
- Vishay DG9411EDL-T1-GE3 Analogue SPDT Switch Multiplexer, 6-Pin SOT-323
