Texas Instruments SN74HC151PW Multiplexer Single 8:1, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 25 units (supplied in a tube)*

$23.95

(exc. GST)

$26.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$0.958
100 - 245$0.726
250 - 495$0.54
500 +$0.466

*price indicative

Packaging Options:
RS Stock No.:
663-1940P
Mfr. Part No.:
SN74HC151PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C