Texas Instruments SN74F157AD Multiplexer Quad 2:1, 16-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1818
Mfr. Part No.:
SN74F157AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C