Texas Instruments SN74HC257DR Multiplexer Quad 2:1, 16-Pin SOIC
- RS Stock No.:
- 662-8178
- Mfr. Part No.:
- SN74HC257DR
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)*
$9.07
(exc. GST)
$9.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.907 | $9.07 |
| 20 - 40 | $0.892 | $8.92 |
| 50 - 90 | $0.86 | $8.60 |
| 100 - 190 | $0.824 | $8.24 |
| 200 + | $0.799 | $7.99 |
*price indicative
- RS Stock No.:
- 662-8178
- Mfr. Part No.:
- SN74HC257DR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
