Texas Instruments SN74HC251DR Multiplexer, 1 CMOS Single 8:1, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 662-8171
- Mfr. Part No.:
- SN74HC251DR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$7.07
(exc. GST)
$7.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 970 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.707 | $7.07 |
| 630 - 1240 | $0.702 | $7.02 |
| 1250 + | $0.697 | $6.97 |
*price indicative
- RS Stock No.:
- 662-8171
- Mfr. Part No.:
- SN74HC251DR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Multiplexer | |
| Logic Family | CMOS | |
| Pin Count | 16 | |
| Number of Elements per Chip | 1 | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Configuration | Single 8:1 | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74HC251 | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Height | 1.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Multiplexer | ||
Logic Family CMOS | ||
Pin Count 16 | ||
Number of Elements per Chip 1 | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Configuration Single 8:1 | ||
Minimum Supply Voltage 2V | ||
Package Type SOIC | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Multiplexer/Demultiplexer Multiplexer | ||
Maximum Operating Temperature 85°C | ||
Series SN74HC251 | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Height 1.58mm | ||
Automotive Standard No | ||
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC14051BDR2G Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC14051BDG Multiplexer Multiplexer, 16-Pin SOIC
- onsemi Multiplexer Multiplexer, 16-Pin SOIC
- Texas Instruments SN74LS151N Multiplexer Multiplexer, 16-Pin PDIP
- Vishay DG408DY-E3 Multiplexer Multiplexer, 16-Pin SOIC
- Texas Instruments Multiplexer Multiplexer, 16-Pin PDIP
- Nexperia 74HC151D 1 CMOS Single 8:1 16-Pin SOIC
