Texas Instruments CD74HCT151M96 Multiplexer Single 8:1, 16-Pin SOIC

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
662-7250
Mfr. Part No.:
CD74HCT151M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

9.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy