Texas Instruments Analogue Switch, 1 CMOS Single SPDT, 6-Pin SOT-23
- RS Stock No.:
- 662-2808P
- Mfr. Part No.:
- TS5A3159DBVR
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal 10 units (supplied on a continuous strip)*
$6.93
(exc. GST)
$7.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 520 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 + | $0.693 |
*price indicative
- RS Stock No.:
- 662-2808P
- Mfr. Part No.:
- TS5A3159DBVR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Analogue Switch | |
| Logic Family | CMOS | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Output Type | CMOS | |
| Configuration | Single SPDT | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum On State Resistance | 1.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Analogue Switch | ||
Logic Family CMOS | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Output Type CMOS | ||
Configuration Single SPDT | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 5.5V | ||
Maximum On State Resistance 1.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Automotive Standard No | ||
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
