Texas Instruments TS5A3154DCUR Analogue Switch Single SPDT 3 V, 5 V, 8-Pin VSSOP

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

$44.15

(exc. GST)

$48.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 90$0.883
100 - 190$0.845
200 +$0.816

*price indicative

Packaging Options:
RS Stock No.:
662-2791P
Mfr. Part No.:
TS5A3154DCUR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

8

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

2.3 x 2 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C