Texas Instruments SN74LV4052APW Multiplexer Dual 4:1 3 V, 5 V, 16-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
662-2748
Mfr. Part No.:
SN74LV4052APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

74LV Family, Texas Instruments


Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LV Family