SN74LVC2G66DCUT Texas Instruments, Analogue Switch Dual SPST, 3 V, 5 V, 8-Pin VSSOP
- RS Stock No.:
- 662-2640P
- Mfr. Part No.:
- SN74LVC2G66DCUT
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied on a continuous strip)*
$24.00
(exc. GST)
$26.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $0.96 |
| 100 - 245 | $0.752 |
| 250 - 495 | $0.714 |
| 500 + | $0.684 |
*price indicative
- RS Stock No.:
- 662-2640P
- Mfr. Part No.:
- SN74LVC2G66DCUT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
