Texas Instruments SN74LVC2G66DCTR Analogue Switch Dual SPST 3 V, 5 V, 8-Pin SSOP
- RS Stock No.:
- 662-2631P
- Mfr. Part No.:
- SN74LVC2G66DCTR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal 1000 units (supplied on a reel)*
$1,000.00
(exc. GST)
$1,100.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1000 - 2490 | $1.00 |
| 2500 - 4990 | $0.959 |
| 5000 + | $0.938 |
*price indicative
- RS Stock No.:
- 662-2631P
- Mfr. Part No.:
- SN74LVC2G66DCTR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Dimensions | 2.95 x 2.8 x 1.29mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Dimensions 2.95 x 2.8 x 1.29mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
