Texas Instruments CD74HC4066PWR Analogue Switch Quad SPST 3 V, 5 V, 9 V, 14-Pin TSSOP
- RS Stock No.:
- 662-2568P
- Mfr. Part No.:
- CD74HC4066PWR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
$88.70
(exc. GST)
$97.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 + | $0.887 |
*price indicative
- RS Stock No.:
- 662-2568P
- Mfr. Part No.:
- CD74HC4066PWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 14 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 14 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
