Texas Instruments CD74HC4053PWR Multiplexer, 4 CMOS Triple, Multiplexer, Demultiplexer, 16-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$15.38

(exc. GST)

$16.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$1.538$15.38
500 - 990$1.496$14.96
1000 +$1.478$14.78

*price indicative

Packaging Options:
RS Stock No.:
662-2564
Mfr. Part No.:
CD74HC4053PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Multiplexer

Number of Elements per Chip

4

Pin Count

16

Output Type

CMOS/TTL

Configuration

Triple

Mount Type

Surface

Minimum Supply Voltage

2V

Package Type

TSSOP

Maximum Supply Voltage

6V

Multiplexer/Demultiplexer

Multiplexer, Demultiplexer

Minimum Operating Temperature

-55°C

Maximum On State Resistance

270Ω

Maximum Operating Temperature

125°C

Length

5mm

Height

1.15mm

Series

CDx4HC405x

Standards/Approvals

No

Automotive Standard

No

74HC4000 Series, Texas Instruments


Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the Ability to drive 10 LSTTL loads.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links